
The LT1121HVCS8#PBF is a single-output linear voltage regulator with an adjustable output voltage of up to 30V. It can supply up to 150mA of output current and operates from a supply voltage of 4.17V to 36V. The device is available in a 8-pin SOIC package and is lead-free. It has a maximum operating temperature range of 0°C to 125°C and is RoHS compliant.
Analog Devices LT1121HVCS8#PBF technical specifications.
| Package/Case | SOIC |
| Dropout Voltage | 420mV |
| Lead Free | Lead Free |
| Max Input Voltage | 36V |
| Min Input Voltage | 4.17V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 30V |
| Min Output Voltage | 3.75V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 30uA |
| Output Current | 150mA |
| Output Type | Adjustable |
| Output Voltage | 30V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 58dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1121HVCS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
