The LT1121HVIS8#TR is a single linear voltage regulator with a maximum output voltage of 30V and a maximum output current of 150mA. It operates over a temperature range of -40°C to 125°C and has a dropout voltage of 420mV. The device is packaged in a SOIC package and is available in quantities of 2500 per reel. It is not RoHS compliant due to containing lead.
Analog Devices LT1121HVIS8#TR technical specifications.
| Package/Case | SOIC |
| Dropout Voltage | 420mV |
| Lead Free | Contains Lead |
| Max Input Voltage | 36V |
| Min Input Voltage | 4.17V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 30V |
| Min Output Voltage | 3.75V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 30uA |
| Output Current | 150mA |
| Output Voltage | 30V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 58dB |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1121HVIS8#TR to view detailed technical specifications.
No datasheet is available for this part.