
Positive adjustable linear voltage regulator IC, offering a 150mA maximum output current. Features a low dropout voltage of 420mV and a wide input voltage range from 4.17V to 36V, with a maximum supply voltage of 20V. Operates across a temperature range of -40°C to 125°C, with an adjustable output voltage from 3.75V to 30V. Packaged in an 8-pin DIP with through-hole termination, this RoHS compliant component is ideal for various power management applications.
Analog Devices LT1121IN8#PBF technical specifications.
| Package/Case | DIP |
| Dropout Voltage | 420mV |
| Lead Free | Lead Free |
| Max Input Voltage | 36V |
| Min Input Voltage | 4.17V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Voltage | 30V |
| Min Output Voltage | 3.75V |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 4.8V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 30uA |
| Output Current | 150mA |
| Output Voltage | 30V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 58dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1121IN8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
