
3.3V linear voltage regulator IC, 150mA output current, 420mV dropout voltage. Features a maximum input voltage of 36V and operates from a minimum input of 4.17V. This single-output regulator offers a low 30uA operating supply current. Housed in an 8-pin SOIC package, it operates across a temperature range of -40°C to 125°C and is supplied on tape and reel.
Analog Devices LT1121IS8-3.3#TRPBF technical specifications.
| Package/Case | SOIC |
| Dropout Voltage | 420mV |
| Max Input Voltage | 36V |
| Min Input Voltage | 4.17V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 30uA |
| Output Current | 150mA |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1121IS8-3.3#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
