
Positive linear voltage regulator IC, outputting 5V at 150mA. Features a low dropout voltage of 420mV and a maximum input voltage of 36V. Operates across a wide temperature range from -40°C to 125°C with a low operating supply current of 30µA. Supplied in an 8-pin SOIC package, this RoHS compliant component is delivered on tape and reel.
Analog Devices LT1121IS8-5#TRPBF technical specifications.
| Package/Case | SOIC |
| Dropout Voltage | 420mV |
| Lead Free | Lead Free |
| Max Input Voltage | 36V |
| Min Input Voltage | 4.17V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 30uA |
| Output Current | 150mA |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1121IS8-5#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
