
Adjustable linear voltage regulator IC, 150mA output current, with a maximum output voltage of 30V and a minimum input voltage of 4.17V. Features a low dropout voltage of 420mV and a typical operating supply current of 30µA. Operates across a wide temperature range from -40°C to 125°C with a maximum input voltage of 36V. Packaged in an 8-pin SOIC, this lead-free and RoHS compliant component is supplied on tape and reel.
Analog Devices LT1121IS8#TRPBF technical specifications.
| Package/Case | SOIC |
| Dropout Voltage | 420mV |
| Lead Free | Lead Free |
| Max Input Voltage | 36V |
| Min Input Voltage | 4.17V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 30V |
| Min Output Voltage | 3.75V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 30uA |
| Output Current | 150mA |
| Output Voltage | 30V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 58dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1121IS8#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
