
Analog Devices LT1121IST-5 technical specifications.
| Package/Case | SOT-223 |
| Dropout Voltage | 420mV |
| Height | 1.7mm |
| Lead Free | Contains Lead |
| Length | 6.71mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 4.17V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 30uA |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 78 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 30uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Width | 3.71mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LT1121IST-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
