
The LT1121IZ-5#PBF is a single-output linear voltage regulator with a nominal output voltage of 5V and an output current of 150mA. It operates from a minimum input voltage of 4.17V and a maximum input voltage of 36V. The device is packaged in a Z-lead package and is RoHS compliant. The operating temperature range is from -40°C to 125°C.
Analog Devices LT1121IZ-5#PBF technical specifications.
| Package/Case | Z |
| Dropout Voltage | 420mV |
| Lead Free | Lead Free |
| Max Input Voltage | 36V |
| Min Input Voltage | 4.17V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 30uA |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Polarity | Positive |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1121IZ-5#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
