
The LT1121IZ-5#TRPBF is a 1-channel linear voltage regulator with a dropout voltage of 420mV. It operates from a minimum input voltage of 4.17V and a maximum input voltage of 36V. The device is RoHS compliant and features a power supply rejection ratio of 58dB. The LT1121IZ-5#TRPBF is available in a Z-package and is packaged in tape and reel quantities of 2000. It is suitable for use in applications where a low dropout voltage is required, and can operate over a temperature range of -40°C to 125°C.
Analog Devices LT1121IZ-5#TRPBF technical specifications.
| Package/Case | Z |
| Dropout Voltage | 420mV |
| Lead Free | Lead Free |
| Max Input Voltage | 36V |
| Min Input Voltage | 4.17V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 30uA |
| Output Current | 150mA |
| Output Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 58dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1121IZ-5#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
