
JFET operational amplifier IC featuring a 14MHz gain bandwidth product and 80V/µs slew rate. This single-channel amplifier offers a high voltage gain of 113.98dB, 83dB common mode rejection ratio, and 86dB power supply rejection ratio. Designed for a wide operating voltage range from ±10V to ±20V (dual supply) or 20V to 40V (single supply), it exhibits a low input bias current of 75pA and an input offset voltage of 120µV. Packaged in an 8-pin DIP, this RoHS compliant component operates from -40°C to 85°C.
Analog Devices LT1122ACN8#PBF technical specifications.
| Package/Case | DIP |
| Common Mode Rejection Ratio | 83dB |
| Gain Bandwidth Product | 14MHz |
| Input Bias Current | 75pA |
| Input Offset Voltage (Vos) | 120uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 20V |
| Nominal Gain Bandwidth Product | 14MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 7.5mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 86dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 80V/µs |
| Technology | JFET |
| Unity Gain Bandwidth Product | 14MHz |
| Voltage Gain | 113.98dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1122ACN8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
