
Analog Devices LT1122AMJ8 technical specifications.
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 83dB |
| Gain Bandwidth Product | 14MHz |
| Input Bias Current | 75pA |
| Input Offset Voltage (Vos) | 600uV |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Power Supply Rejection Ratio (PSRR) | 86dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 80V/µs |
| Technology | JFET |
| Unity Gain Bandwidth Product | 14MHz |
| Voltage Gain | 113.98dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LT1122AMJ8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
