
JFET operational amplifier featuring a 13MHz gain bandwidth product and 80V/µs slew rate. This single-channel IC offers a high common mode rejection ratio of 80dB and power supply rejection ratio of 82dB. Designed for dual supply operation from ±10V to ±20V, with a maximum dual supply voltage of ±20V and a maximum single supply voltage of 40V. The component boasts a low input bias current of 100pA and an input offset voltage of 120µV, operating within a temperature range of -40°C to 85°C. Packaged in an 8-pin PDIP, this RoHS compliant component is suitable for general amplification applications.
Analog Devices LT1122CCN8#PBF technical specifications.
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 80dB |
| Dual Supply Voltage | 18V |
| Gain Bandwidth Product | 13MHz |
| Height | 3.3mm |
| Input Bias Current | 100pA |
| Input Offset Voltage (Vos) | 120uV |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 20V |
| Nominal Gain Bandwidth Product | 14MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 7.8mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 82dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 80V/µs |
| Technology | JFET |
| Unity Gain Bandwidth Product | 13MHz |
| Voltage Gain | 113.06dB |
| Width | 6.48mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1122CCN8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
