
Single-channel JFET operational amplifier with a 13MHz gain bandwidth product and 80V/µs slew rate. Features 100pA input bias current and 120µV input offset voltage. Operates from ±10V to ±20V dual supply voltages, with a maximum supply voltage of 40V. Offers 80dB common mode rejection ratio and 82dB power supply rejection ratio. Packaged in an 8-pin SOIC, this RoHS compliant component is suitable for a wide operating temperature range of -40°C to 85°C.
Analog Devices LT1122DS8#PBF technical specifications.
| Bandwidth | 13MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Dual Supply Voltage | 12V |
| Gain Bandwidth Product | 13MHz |
| Height | 1.5mm |
| Input Bias Current | 100pA |
| Input Offset Voltage (Vos) | 120uV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 11mA |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 20V |
| Nominal Gain Bandwidth Product | 14MHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 7.8mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 82dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 80V/µs |
| Technology | JFET |
| Unity Gain Bandwidth Product | 13MHz |
| Voltage Gain | 113.06dB |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1122DS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
