
The LT1123CST#PBF is a 5V linear voltage regulator with a maximum output current of 4A. It operates from a minimum input voltage of 3V to a maximum of 20V and has a dropout voltage of 300mV. The device is packaged in a SOT-223 case and is suitable for surface mount applications. It is RoHS compliant and has an operating temperature range of 0°C to 125°C.
Analog Devices LT1123CST#PBF technical specifications.
| Package/Case | SOT-223 |
| Dropout Voltage | 300mV |
| Lead Free | Lead Free |
| Max Input Voltage | 20V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 4A |
| Max Output Voltage | 5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 700uA |
| Output Current | 4A |
| Output Voltage | 5V |
| Package Quantity | 78 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1123CST#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
