
Analog Devices LT1123CST#TRPBF technical specifications.
| Package/Case | SOT-223 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 700uA |
| Output Current | 4A |
| Output Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1123CST#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
