
The LT1123CZ is a linear voltage regulator LDO with a maximum operating temperature of 125°C and a minimum operating temperature of 0°C. It has a through-hole mount and is packaged in a TO-92 3-pin package. The device is not RoHS compliant and contains lead. It has a maximum output current of 4A and an operating supply current of 700uA.
Analog Devices LT1123CZ technical specifications.
| Package/Case | TO-226-3 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Current | 700uA |
| Output Current | 4A |
| Output Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Polarity | Positive |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LT1123CZ to view detailed technical specifications.
No datasheet is available for this part.
