
Dual-channel, general-purpose operational amplifier featuring a 12.5MHz gain bandwidth product and 4.5V/µs slew rate. This bipolar IC offers a high common mode rejection ratio of 112dB and power supply rejection ratio of 116dB, with low input bias current of 5nA and input offset voltage of 20µV. Operates with dual supply voltages from ±4V to ±22V or single supply from 8V to 44V, with a maximum operating temperature of 85°C. Packaged in an 8-pin SOIC format, this RoHS compliant component is ideal for a wide range of amplification applications.
Analog Devices LT1124AIS8-1#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 112dB |
| Gain Bandwidth Product | 12.5MHz |
| Input Bias Current | 5nA |
| Input Offset Voltage (Vos) | 20uV |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 8V |
| Nominal Gain Bandwidth Product | 12.5MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 2.3mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 116dB |
| RoHS Compliant | Yes |
| Slew Rate | 4.5V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 12.5MHz |
| Voltage Gain | 144.61dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1124AIS8-1#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
