
Dual operational amplifier IC featuring a 12.5MHz gain bandwidth product and 4.5V/µs slew rate. This general-purpose amplifier offers a low input offset voltage of 20µV and 20nA input bias current. Operating with dual supply voltages from 4V to 22V, it provides high common mode rejection ratio of 112dB and power supply rejection ratio of 116dB. Packaged in an 8-pin SOIC N, this RoHS compliant component is suitable for a wide temperature range of -40°C to 85°C.
Analog Devices LT1124AIS8#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC N |
| Common Mode Rejection Ratio | 112dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 12.5MHz |
| Height | 1.5mm |
| Input Bias Current | 20nA |
| Input Offset Voltage (Vos) | 20uV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 5.5mA |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 8V |
| Nominal Gain Bandwidth Product | 12.5MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 2.3mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 116dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 4.5V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 12.5MHz |
| Voltage Gain | 144.61dB |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1124AIS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
