
Dual operational amplifier IC featuring bipolar technology and a SOIC package. Delivers a 12.5MHz gain bandwidth product, 4.5V/µs slew rate, and 112dB common mode rejection ratio. Operates with dual supply voltages from 4V to 22V or single supply from 8V to 44V. Offers low input offset voltage of 20µV and input bias current of 5nA. Suitable for general-purpose amplification with a wide operating temperature range of -40°C to 85°C.
Analog Devices LT1124AIS8#TRPBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 112dB |
| Gain Bandwidth Product | 12.5MHz |
| Input Bias Current | 5nA |
| Input Offset Voltage (Vos) | 20uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 8V |
| Nominal Gain Bandwidth Product | 12.5MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 2.3mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 116dB |
| RoHS Compliant | Yes |
| Slew Rate | 4.5V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 12.5MHz |
| Voltage Gain | 144.61dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1124AIS8#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.