
Dual-channel, general-purpose operational amplifier featuring a 12.5MHz gain bandwidth product and 4.5V/µs slew rate. This bipolar IC boasts a low input offset voltage of 20µV and 5nA input bias current, with excellent 112dB CMRR and 116dB PSRR. Designed for operation with dual supplies from ±4V to ±22V or single supplies from 8V to 44V, it offers a wide operating temperature range of -55°C to 125°C. Packaged in an 8-pin SOIC, this RoHS-compliant component is ideal for demanding amplification applications.
Analog Devices LT1124AMPS8-1#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 112dB |
| Gain Bandwidth Product | 12.5MHz |
| Input Bias Current | 5nA |
| Input Offset Voltage (Vos) | 20uV |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 8V |
| Nominal Gain Bandwidth Product | 12.5MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 2.3mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 116dB |
| RoHS Compliant | Yes |
| Slew Rate | 4.5V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 12.5MHz |
| Voltage Gain | 144.61dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1124AMPS8-1#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
