
Dual-channel, general-purpose operational amplifier featuring a 12.5MHz gain bandwidth product and 4.5V/µs slew rate. This bipolar IC offers a wide operating supply voltage range from 8V to 44V, with a maximum dual supply voltage of 22V. Achieve high signal integrity with a 112dB CMRR and 116dB PSRR, supported by a low 20µV input offset voltage and 5nA input bias current. Packaged in an 8-pin SOIC, this component operates across a broad temperature range of -55°C to 125°C.
Analog Devices LT1124AMPS8-1#TRPBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 112dB |
| Gain Bandwidth Product | 12.5MHz |
| Input Bias Current | 5nA |
| Input Offset Voltage (Vos) | 20uV |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 8V |
| Nominal Gain Bandwidth Product | 12.5MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 2.3mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 116dB |
| RoHS Compliant | Yes |
| Slew Rate | 4.5V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 12.5MHz |
| Voltage Gain | 144.61dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1124AMPS8-1#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
