
Dual low-noise general-purpose operational amplifier featuring a 12.5MHz gain bandwidth product and 4.5V/µs slew rate. Offers 106dB common mode rejection ratio and 110dB power supply rejection ratio. Operates with dual supply voltages from ±4V to ±22V, with a maximum supply voltage of ±44V. Housed in an 8-pin PDIP package, this bipolar technology amplifier provides 2 channels with low input bias current of 30nA and input offset voltage of 20µV.
Analog Devices LT1124CN8#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 12.5MHz |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 106dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 12.5MHz |
| Height | 3.3mm |
| Input Bias Current | 30nA |
| Input Offset Voltage (Vos) | 20uV |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 5.5mA |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 8V |
| Nominal Gain Bandwidth Product | 12.5MHz |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 2.3mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 4.5V/µs |
| Supply Current | 4.6mA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 12.5MHz |
| Voltage Gain | 143.52dB |
| Width | 6.48mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1124CN8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
