
Dual low noise, high speed precision operational amplifier. Features a 12.5MHz gain bandwidth product and 4.5V/µs slew rate. Offers 106dB common mode rejection ratio and 110dB power supply rejection ratio. Operates with supply voltages from ±4V to ±22V (dual) or 8V to 44V (single). Housed in an 8-pin SOIC N package, suitable for -40°C to 85°C operation.
Analog Devices LT1124IS8 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC N |
| Common Mode Rejection Ratio | 106dB |
| Gain Bandwidth Product | 12.5MHz |
| Input Bias Current | 30nA |
| Input Offset Voltage (Vos) | 20uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 8V |
| Nominal Gain Bandwidth Product | 12.5MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 2.3mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 4.5V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 12.5MHz |
| Voltage Gain | 143.52dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LT1124IS8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
