
Dual-channel, general-purpose operational amplifier featuring a 12.5MHz gain bandwidth product and 4.5V/µs slew rate. This bipolar technology IC offers a low input bias current of 8nA and an input offset voltage of 20µV, with a high common mode rejection ratio of 106dB and PSRR of 110dB. Operates with dual supply voltages from ±4V to ±22V or single supply from 8V to 44V, consuming 2.3mA operating current. Packaged in an 8-pin SOIC for tape and reel distribution, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Analog Devices LT1124IS8-1#TRPBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 106dB |
| Gain Bandwidth Product | 12.5MHz |
| Input Bias Current | 8nA |
| Input Offset Voltage (Vos) | 20uV |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 8V |
| Nominal Gain Bandwidth Product | 12.5MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 2.3mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| RoHS Compliant | Yes |
| Slew Rate | 4.5V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 12.5MHz |
| Voltage Gain | 143.52dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1124IS8-1#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
