The LT1124IS8#TR is a dual general purpose operational amplifier with a gain bandwidth product of 12.5MHz. It operates over a supply voltage range of 8V to 44V and has an input bias current of 8nA. The device is packaged in an 8-pin SOIC package and is available in quantities of 2500 on tape and reel. The LT1124IS8#TR is not RoHS compliant and contains lead. It is rated to operate over a temperature range of -40°C to 85°C.
Analog Devices LT1124IS8#TR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Gain Bandwidth Product | 12.5MHz |
| Input Bias Current | 8nA |
| Input Offset Voltage (Vos) | 20uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 8V |
| Nominal Gain Bandwidth Product | 12.5MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 2.3mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 4.5V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1124IS8#TR to view detailed technical specifications.
No datasheet is available for this part.