
Four-channel general-purpose operational amplifier featuring a 12.5MHz gain bandwidth product and a 4.5V/µs slew rate. Offers a low input offset voltage of 25µV and a high common mode rejection ratio of 112dB. Operates with dual supply voltages ranging from ±4V to ±22V, or single supply from 8V to 44V. This bipolar technology component has an operating supply current of 2.3mA and a power supply rejection ratio of 116dB.
Analog Devices LT1125ACN technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 112dB |
| Gain Bandwidth Product | 12.5MHz |
| Input Bias Current | 20nA |
| Input Offset Voltage (Vos) | 25uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 8V |
| Nominal Gain Bandwidth Product | 12.5MHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 2.3mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 116dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 4.5V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 12.5MHz |
| Voltage Gain | 144.61dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LT1125ACN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.