
Four-channel general-purpose operational amplifier featuring BIPOLAR technology. Delivers a 12.5MHz gain bandwidth product and a 4.5V/µs slew rate. Offers a low input offset voltage of 25µV and input bias current of 7nA. Boasts high common mode rejection ratio of 106dB and power supply rejection ratio of 110dB. Operates with dual supply voltages from ±4V to ±22V or single supply from 8V to 44V. Packaged in a 14-pin DIP.
Analog Devices LT1125CN technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 106dB |
| Gain Bandwidth Product | 12.5MHz |
| Input Bias Current | 7nA |
| Input Offset Voltage (Vos) | 25uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 8V |
| Nominal Gain Bandwidth Product | 12.5MHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 2.3mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| RoHS Compliant | No |
| Slew Rate | 4.5V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 12.5MHz |
| Voltage Gain | 143.52dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1125CN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
