
Dual general-purpose operational amplifier featuring a 65MHz bandwidth and 11V/µs slew rate. This bipolar IC offers a 20µV input offset voltage and 8nA input bias current, with a high 106dB CMRR and 110dB PSRR. Designed for operation with dual supply voltages from ±4V to ±22V, or single supply from 8V to 44V, this component is housed in an 8-pin DIP package.
Analog Devices LT1126CN8#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 65MHz |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 106dB |
| Gain Bandwidth Product | 65MHz |
| Input Bias Current | 8nA |
| Input Offset Voltage (Vos) | 20uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 8V |
| Nominal Gain Bandwidth Product | 65MHz |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 2.6mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 11V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 65MHz |
| Voltage Gain | 143.52dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1126CN8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
