
Dual-channel, general-purpose operational amplifier featuring a 65MHz gain bandwidth product and 11V/µs slew rate. This bipolar IC offers a low input offset voltage of 20µV and input bias current of 30nA, with a high common mode rejection ratio of 106dB and PSRR of 110dB. Designed for dual supply operation from ±4V to ±15V (up to ±22V max), it also supports single supply operation from 8V to 44V. Packaged in an 8-pin SOIC, this RoHS compliant component operates across a temperature range of -40°C to 85°C.
Analog Devices LT1126CS8#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 106dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 65MHz |
| Height | 1.498mm |
| Input Bias Current | 30nA |
| Input Offset Voltage (Vos) | 20uV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 8V |
| Nominal Gain Bandwidth Product | 65MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 2.6mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 11V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 65MHz |
| Voltage Gain | 143.52dB |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1126CS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
