Dual decompensated, low-noise, high-speed precision operational amplifier. Features a 65MHz gain bandwidth product and 11V/µs slew rate. Offers 106dB common mode rejection ratio and 110dB power supply rejection ratio. Input offset voltage is 20µV with 8nA input bias current. Operates from ±4V to ±22V dual supply or 8V to 44V single supply. Packaged in SOIC, supplied on tape and reel.
Analog Devices LT1126CS8#TR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 106dB |
| Gain Bandwidth Product | 65MHz |
| Input Bias Current | 8nA |
| Input Offset Voltage (Vos) | 20uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 8V |
| Nominal Gain Bandwidth Product | 65MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 2.6mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| RoHS Compliant | No |
| Slew Rate | 11V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 65MHz |
| Voltage Gain | 143.52dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1126CS8#TR to view detailed technical specifications.
No datasheet is available for this part.