
Quad low-noise operational amplifier featuring a 65MHz gain bandwidth product and 11V/µs slew rate. This general-purpose amplifier offers a low input bias current of 7nA and an input offset voltage of 25µV. With a high common mode rejection ratio of 112dB and PSRR of 116dB, it operates across a wide supply voltage range of ±4V to ±22V. The component is housed in a 14-pin PDIP package, is RoHS compliant, and suitable for operation from -40°C to 85°C.
Analog Devices LT1127ACN#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 112dB |
| Gain Bandwidth Product | 65MHz |
| Input Bias Current | 7nA |
| Input Offset Voltage (Vos) | 25uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 8V |
| Nominal Gain Bandwidth Product | 65MHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 2.6mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 116dB |
| RoHS Compliant | Yes |
| Slew Rate | 11V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 65MHz |
| Voltage Gain | 144.61dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1127ACN#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.