
General purpose operational amplifier IC featuring a 65MHz gain bandwidth product and 11V/µs slew rate. This quad-channel amplifier offers a low input bias current of 8nA and input offset voltage of 25µV. Operating with dual supply voltages from ±4V to ±22V or single supply from 8V to 44V, it provides high 106dB CMRR and 110dB PSRR. Packaged in a 14-pin DIP, this RoHS compliant bipolar component is suitable for a wide temperature range of -40°C to 85°C.
Analog Devices LT1127CN#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 106dB |
| Gain Bandwidth Product | 65MHz |
| Input Bias Current | 8nA |
| Input Offset Voltage (Vos) | 25uV |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 8V |
| Nominal Gain Bandwidth Product | 65MHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 2.6mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| RoHS Compliant | Yes |
| Slew Rate | 11V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 65MHz |
| Voltage Gain | 143.52dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1127CN#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
