
Quad general-purpose operational amplifier featuring a 65MHz gain bandwidth product and 11V/µs slew rate. This bipolar IC offers a 106dB common mode rejection ratio and 110dB power supply rejection ratio, with a voltage gain of 143.52dB. Designed for surface mounting in a 16-pin SOIC package, it operates from a dual supply voltage range of 4V to 22V. Key specifications include a low input bias current of 30nA and input offset voltage of 140µV, with a maximum operating temperature of 85°C.
Analog Devices LT1127CSW#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 65MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 106dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 65MHz |
| Height | 2.34mm |
| Input Bias Current | 30nA |
| Input Offset Voltage (Vos) | 140uV |
| Lead Free | Lead Free |
| Length | 10.49mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 12.4mA |
| Mount | Surface Mount |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 2.6mA |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 11V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 65MHz |
| Voltage Gain | 143.52dB |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1127CSW#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
