The LT1127CSW#TR is a general purpose amplifier with a gain bandwidth product of 65MHz and an input bias current of 8nA. It operates over a temperature range of -40°C to 85°C and consumes 2.6mA of supply current. The device is available in a 1000-unit tape and reel package and is not RoHS compliant due to the presence of lead.
Analog Devices LT1127CSW#TR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Gain Bandwidth Product | 65MHz |
| Input Bias Current | 8nA |
| Input Offset Voltage (Vos) | 30uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 2.6mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 11V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1127CSW#TR to view detailed technical specifications.
No datasheet is available for this part.