
General purpose operational amplifier featuring a single channel and BIPOLAR technology. Achieves a 20MHz gain bandwidth product and a 6V/µs slew rate. Offers high performance with a 10µV input offset voltage and 110dB common mode rejection ratio. Operates with dual supply voltages ranging from ±4V to ±22V, or single supply from 8V to 44V. Housed in a PDIP8 package.
Analog Devices LT1128CN8 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 110dB |
| Gain Bandwidth Product | 20MHz |
| Input Bias Current | 30nA |
| Input Offset Voltage (Vos) | 10uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 8V |
| Nominal Gain Bandwidth Product | 20MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 7.6mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| RoHS Compliant | No |
| Slew Rate | 6V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 20MHz |
| Voltage Gain | 149.54dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1128CN8 to view detailed technical specifications.
No datasheet is available for this part.
