
General purpose operational amplifier, featuring a single channel and BIPOLAR technology. Achieves a 20MHz gain bandwidth product and a 6V/µs slew rate. Offers high performance with a 10µV input offset voltage and 110dB common mode rejection ratio. Operates with dual supply voltages from 4V to 22V, or single supply from 8V to 44V. Packaged in an SOIC case.
Analog Devices LT1128CS8 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 110dB |
| Gain Bandwidth Product | 20MHz |
| Input Bias Current | 30nA |
| Input Offset Voltage (Vos) | 10uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 8V |
| Nominal Gain Bandwidth Product | 20MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 7.6mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| RoHS Compliant | No |
| Slew Rate | 6V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 20MHz |
| Voltage Gain | 149.54dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1128CS8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
