The LT1129CQ-3.3#TR is a single-output linear voltage regulator from Analog Devices. It has a dropout voltage of 450mV and can supply up to 700mA of output current. The device operates from a minimum input voltage of 4.15V and a maximum input voltage of 30V. It is packaged in a Q package quantity of 750 and is available in tape and reel packaging. The LT1129CQ-3.3#TR has a power supply rejection ratio (PSRR) of 64dB and is not RoHS compliant.
Analog Devices LT1129CQ-3.3#TR technical specifications.
| Package/Case | Q |
| Dropout Voltage | 450mV |
| Lead Free | Contains Lead |
| Max Input Voltage | 30V |
| Min Input Voltage | 4.15V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 50uA |
| Output Current | 700mA |
| Output Voltage | 3.3V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 64dB |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1129CQ-3.3#TR to view detailed technical specifications.
No datasheet is available for this part.