
Analog Devices LT1129CQ-5#TRPBF technical specifications.
| Package/Case | Q |
| Dropout Voltage | 450mV |
| Lead Free | Lead Free |
| Max Input Voltage | 30V |
| Min Input Voltage | 4.15V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 50uA |
| Output Current | 700mA |
| Output Voltage | 5V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 64dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1129CQ-5#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
