
3.3V, 700mA linear voltage regulator in an 8-pin SOIC package. Features a low dropout voltage of 450mV and a maximum input voltage of 30V. Offers a PSRR of 64dB and operates with a quiescent current of 50µA. This RoHS compliant component is supplied on tape and reel.
Analog Devices LT1129CS8-3.3#TRPBF technical specifications.
| Package/Case | SOIC |
| Dropout Voltage | 450mV |
| Lead Free | Lead Free |
| Max Input Voltage | 30V |
| Min Input Voltage | 4.15V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 50uA |
| Output Current | 700mA |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 64dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1129CS8-3.3#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
