
Positive fixed 3.3V linear voltage regulator with 700mA output current. Features a low 450mV dropout voltage and a maximum input voltage of 30V. Operates from 4.15V minimum input and offers a 64dB PSRR. Packaged in a SOT-223 case, this RoHS compliant component has a quiescent current of 50µA and a maximum operating temperature of 125°C.
Analog Devices LT1129CST-3.3#PBF technical specifications.
| Package/Case | SOT-223 |
| Dropout Voltage | 450mV |
| Height | 1.7mm |
| Lead Free | Exempt |
| Length | 6.71mm |
| Max Input Voltage | 30V |
| Min Input Voltage | 4.15V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 700mA |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 50uA |
| Output Current | 700mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 78 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 64dB |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 3.71mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1129CST-3.3#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
