
Positive linear voltage regulator IC with a fixed 3.3V output and 700mA output current capability. Features a low dropout voltage of 450mV and a maximum input voltage of 30V. Operates with a low quiescent current of 50µA and offers a Power Supply Rejection Ratio (PSRR) of 64dB. Packaged in a SOT-223 surface-mount case, this RoHS compliant component is supplied on tape and reel.
Analog Devices LT1129CST-3.3#TRPBF technical specifications.
| Package/Case | SOT-223 |
| Dropout Voltage | 450mV |
| Lead Free | Lead Free |
| Max Input Voltage | 30V |
| Min Input Voltage | 4.15V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 50uA |
| Output Current | 700mA |
| Output Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 64dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1129CST-3.3#TRPBF to view detailed technical specifications.
No datasheet is available for this part.
