
Positive linear voltage regulator IC with a fixed 5V output and 700mA maximum output current. Features a low dropout voltage of 450mV and a maximum input voltage of 30V. Operates from a minimum input voltage of 4.15V with a typical supply current of 50µA. Packaged in a SOT-223 surface-mount case, this RoHS compliant component is supplied on tape and reel. Offers a Power Supply Rejection Ratio (PSRR) of 64dB and operates across a temperature range of 0°C to 125°C.
Analog Devices LT1129CST-5#TRPBF technical specifications.
| Package/Case | SOT-223 |
| Dropout Voltage | 450mV |
| Lead Free | Lead Free |
| Max Input Voltage | 30V |
| Min Input Voltage | 4.15V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 50uA |
| Output Current | 700mA |
| Output Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 64dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1129CST-5#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
