
Analog Devices LT1129CT#31PBF technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-220 |
| Package/Case | TO-220 |
| Package Description | Transistor Outline Package |
| Lead Shape | Formed |
| Pin Count | 5 |
| PCB | 5 |
| Tab | Tab |
| Package Length (mm) | 10.54(Max) |
| Package Width (mm) | 4.57(Max) |
| Package Height (mm) | 9.4(Max) |
| Seated Plane Height (mm) | 21.92(Max) |
| Pin Pitch (mm) | 1.7 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Analog Devices LT1129CT#31PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.