
Positive 5V fixed output LDO regulator, delivering up to 0.7A. Features a low dropout voltage, with typical values of 0.13V at 10mA and 0.45V at 700mA. This 5-pin TO-220 package is designed for through-hole mounting and includes current limit, reverse current protection, and thermal protection. Operating temperature range is 0°C to 125°C, with a maximum input voltage of 30V.
Analog Devices LT1129CT-5#31 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-220 |
| Package/Case | TO-220 |
| Package Description | Transistor Outline Package |
| Lead Shape | Formed |
| Pin Count | 5 |
| PCB | 5 |
| Tab | Tab |
| Package Length (mm) | 10.54(Max) |
| Package Width (mm) | 4.57(Max) |
| Package Height (mm) | 9.4(Max) |
| Seated Plane Height (mm) | 21.92(Max) |
| Pin Pitch (mm) | 1.7 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Type | LDO |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 5V |
| Polarity | Positive |
| Maximum Output Current | 0.7A |
| Minimum Input Voltage | 4.15V |
| Maximum Input Voltage | 30V |
| Typical Dropout Voltage @ Current | 0.13@10mA|0.25@100mA|0.37@500mA|0.45@700mAV |
| Maximum Dropout Voltage @ Current | 0.2@10mA|0.35@100mA|0.45@500mA|0.55@700mAV |
| Line Regulation | 10mV |
| Load Regulation | 20mV |
| Junction to Ambient | 50°C/W |
| Junction to Case | 5°C/W |
| Typical PSRR | 64dB |
| Typical Output Capacitance | 3.3uF |
| Typical Quiescent Current | 0.05mA |
| Special Features | Current Limit|Reverse Current Protection|Thermal Protection |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 125°C |
| Cage Code | 24355 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices LT1129CT-5#31 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.