Positive fixed 5V LDO regulator with 700mA output current. Features a low dropout voltage of 450mV and a maximum input voltage of 30V. Operates across a wide temperature range from -40°C to 125°C. Includes a quiescent current of 25µA and a PSRR of 64dB. Packaged in a 6-pin DDPAK with lead-free and RoHS compliance.
Analog Devices LT1129IQ-5#PBF technical specifications.
| Package/Case | Q |
| Dropout Voltage | 450mV |
| Height | 4.572mm |
| Lead Free | Lead Free |
| Length | 10.54mm |
| Max Input Voltage | 30V |
| Min Input Voltage | 4.15V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 700mA |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 50uA |
| Output Current | 700mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 64dB |
| Quiescent Current | 25uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 3.75V |
| RoHS Compliant | Yes |
| Width | 8.382mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1129IQ-5#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
