
Positive linear voltage regulator with a 3.8V to 30V output voltage range and 700mA output current. Features a 450mV dropout voltage and a maximum input voltage of 30V. Operates from -40°C to 125°C with a 50µA quiescent current. Packaged in a 6-Pin DDPAK with tape and reel delivery. RoHS compliant and lead-free.
Analog Devices LT1129IQ#TRPBF technical specifications.
| Package/Case | Q |
| Dropout Voltage | 450mV |
| Lead Free | Lead Free |
| Max Input Voltage | 30V |
| Min Input Voltage | 4.15V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 30V |
| Min Output Voltage | 3.8V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 50uA |
| Output Current | 700mA |
| Output Voltage | 30V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 64dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1129IQ#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
