The LT1129IS8-5#TR is a single linear voltage regulator with an output voltage of 5V and a maximum output current of 700mA. It operates from a minimum input voltage of 4.15V and a maximum input voltage of 30V. The device is packaged in a SOIC package and is suitable for operation over a temperature range of -40°C to 125°C. The LT1129IS8-5#TR has a dropout voltage of 450mV and an operating supply current of 50uA.
Analog Devices LT1129IS8-5#TR technical specifications.
| Package/Case | SOIC |
| Dropout Voltage | 450mV |
| Lead Free | Contains Lead |
| Max Input Voltage | 30V |
| Min Input Voltage | 4.15V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 50uA |
| Output Current | 700mA |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 64dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LT1129IS8-5#TR to view detailed technical specifications.
No datasheet is available for this part.