
Positive linear voltage regulator IC offering a fixed 5V output with 700mA maximum output current. Features a low 450mV dropout voltage and a wide input voltage range from 4.15V to 30V. Operates efficiently with a low 50µA quiescent current and boasts a Power Supply Rejection Ratio (PSRR) of 64dB. Packaged in an 8-pin SOIC for surface-mount applications, this RoHS compliant component is suitable for operation across a -40°C to 125°C temperature range.
Analog Devices LT1129IS8-5#TRPBF technical specifications.
| Package/Case | SOIC |
| Dropout Voltage | 450mV |
| Lead Free | Lead Free |
| Max Input Voltage | 30V |
| Min Input Voltage | 4.15V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 50uA |
| Output Current | 700mA |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 64dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1129IS8-5#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
