
Positive fixed 3.3V linear voltage regulator IC with 700mA output current. Features a low 450mV dropout voltage and a wide 4.15V to 30V input voltage range. Operates from -40°C to 125°C, with a quiescent current of 25µA. Packaged in a SOT-223 case, this RoHS compliant component offers a 64dB PSRR.
Analog Devices LT1129IST-3.3#PBF technical specifications.
| Package/Case | SOT-223 |
| Dropout Voltage | 450mV |
| Height | 1.8mm |
| Lead Free | Lead Free |
| Length | 6.71mm |
| Max Input Voltage | 30V |
| Min Input Voltage | 4.15V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 700mA |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 50uA |
| Output Current | 700mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 78 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 64dB |
| Quiescent Current | 25uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 3.75V |
| RoHS Compliant | Yes |
| Width | 3.71mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1129IST-3.3#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
