The LT1129MPST-3.3 is a 3.3V linear voltage regulator with a dropout voltage of 450mV and a maximum input voltage of 30V. It features an output current of 700mA and an operating supply current of 50uA. The device is packaged in a SOT-223 package and is not RoHS compliant. The LT1129MPST-3.3 is suitable for use in applications where a stable 3.3V output is required, such as in low-power systems or in applications where a low dropout voltage is necessary.
Analog Devices LT1129MPST-3.3 technical specifications.
| Package/Case | SOT-223 |
| Dropout Voltage | 450mV |
| Max Input Voltage | 30V |
| Min Input Voltage | 4.15V |
| Number of Outputs | 1 |
| Operating Supply Current | 50uA |
| Output Current | 700mA |
| Output Voltage | 3.3V |
| Power Supply Rejection Ratio (PSRR) | 64dB |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1129MPST-3.3 to view detailed technical specifications.
No datasheet is available for this part.